|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-TP175
Manufacturer Part #:

TP175

Manufacturer:

Description:
Test Probes TwistGuard TestProbe 2mm dia probe tip
Mouser Online Catalog Page 2,312, Mouser Online Catalog
PDF Page 2,312, PDF Catalog Page
TP175 Datasheet TP175 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Test Probes
RoHS: RoHS Compliant Details
Equipment Type: Test Probes
Tip Style: Sharp Point
Color: Black, Red
Voltage Rating: 1 kV
Current Rating: 10 A
Brand: Fluke
Description/Function: TP175 TwistGuard Test Probes
Features: Extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure
Packaging: Bulk
Safety Rating: CAT III 1000 V, CAT IV 600 V
Series: TP175
Type: Multimeter Probe
Unit Weight: 1.102 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL175 Test Leads 9
ImageMfr. Part #DescriptionStock 
FLUKE-115 Digital Multimeters 19
64016-0200 Crimpers 9
CT-1551 Crimpers 1
GRM155R60J224KE01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,749
TL224 Test Leads 12
TL71 Test Leads 18
11-03-0006 Hand Tools 159
64016-0204 Crimpers 9
GRM1885C1H330JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,360
AC220 Test Clips 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.99

To add to a project, please Log In.

125114893 134803942 108623895 111427401 150670586 190230012 114179602 195611129