Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-SCC290
Manufacturer Part #:

SCC290

Manufacturer:

Description: Instrument Protection and Storage Software, carrying case kit 190 Series
Silverlight Page 2,299, Mouser Enhanced Catalog
PDF Page 2,299, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Accessory Type: Soft Case, FlukeView Software
Color: Black
Equipment Type: Carrying Case
Product: Accessories
Part # Aliases: 3894826
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $449.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-233
Digital Multimeters REMOTE DISPLAY TRMS MULTIMETER
Fluke
1: $299.95
FLUKE-373
Clamp Multimeters & Accessories 600A TRMS AC CLAMP ...
Fluke
1: $224.95
FLUKE-381
Clamp Multimeters & Accessories REMOTE DISP 1000A ...
Fluke
1: $499.95

108623895 111427401 150670586