Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 676-IR189USB
Manufacturer Part #: IR189USB
Manufacturer: Fluke
Description: Cables (Cable Assemblies) USB CABLE FOR FLUKE-189 DMMS
Lifecycle:
New At Mouser
Shipping Restrictions: Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland. Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland.


Manufacturer: Fluke
Product Category: Cables (Cable Assemblies)
RoHS: Not Applicable
Product: USB Assemblies
Connector End A: USB
Connector End B: Infrared Adapter
Color: Black
Cable Type: USB
Description/Function: USB Cable for Fluke-189 DMMS
Equipment Type: USB Cable Adapter
Part # Aliases: 2428108



Availability 
Stock: 
3 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $42.45
 
More: Get Quote

To add to a project, please Log In.