|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-I40S-PR
Manufacturer Part #:

I40S-PR

Manufacturer:

Description:
Calibration Equipment 40A CLAMP ON CURRENT TRANSF.
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Power Recorder
Measured Components: Current
Accessory Type: AC Current Clamp
Brand: Fluke
Description/Function: The i40s-PR 1750 40A AC current clamp operates with the Fluke 1750 Power Recorder
Display Type: None
Frequency Range: 40 Hz to 5 kHz
Input Current: 40 A
Input Voltage Range: 600 V
Operating Supply Current: 50 mV/A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$499.99

To add to a project, please Log In.

114179602 190230012 195611129