Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FOS-850
Manufacturer Part #:

FOS-850

Manufacturer:

Description: Fiber Optic Testing FIBER OPTIC SOURCE
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Fiber Optic Testing
RoHS: RoHS Compliant By Exemption Details
Description/Function: Is used as a light source with the FOM or other fiber optic meters
Equipment Type: Fiber Optic Light Source
Factory Pack Quantity: 1
Type: Infrared LED
Part # Aliases: 200433
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
555-28027
Board Mount Motion & Position Sensors PIR Sensor ( ...
Parallax
1: $12.99
FOM
Fiber Optic Testing FIBER OPTIC METER
Fluke
1: $474.95
35 BLUE (3/4" X 66')
Adhesive Tapes VINYL BLUE 3/4"X66'
3M Electronic Specialty
1: $5.56
35 GREEN (3/4" X 66')
Adhesive Tapes VINYL GREEN 3/4"X66'
3M Electronic Specialty
1: $5.56
35 RED (3/4" X 66')
Adhesive Tapes VINYL RED 3/4"X66'
3M Electronic Specialty
1: $5.67
35 ORANGE
Adhesive Tapes VINYL ORANGE 3/4X66'
3M Electronic Specialty
1: $5.56
CLT50F-C3
Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub ...
Panduit
1: $80.88
28180
Daughter Cards & OEM Boards RF TRANSCEIVER 433 MHz
Parallax
1: $121.00

0000000015-0107-8false