|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Fiber Optic Testing FIBER OPTIC SOURCE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Fiber Optic Testing
RoHS: RoHS Compliant By Exemption Details
Brand: Fluke
Description/Function: Is used as a light source with the FOM or other fiber optic meters
Equipment Type: Fiber Optic Light Source
Packaging: Bulk
Factory Pack Quantity: 1
Type: Infrared LED
Part # Aliases: 200441
Unit Weight: 1.396 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLUKE 77-4 Digital Multimeters 1
I400 Clamp Multimeters & Accessories 1
P450-006 D-Sub Cables 187
N010-007-GY Ethernet Cables / Networking Cables 45
Real Time Availability

On Order:

Factory Lead-Time:
3 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

114179602 1902300125-0107-8false