Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-VT02
Manufacturer Part #:

FLUKE-VT02

Manufacturer:

Description: Environmental Test Equipment VISUAL IR THERMOMETER
Lifecycle: New At Mouser
Silverlight Page 2,856, Mouser Enhanced Catalog
PDF Page 2,856, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant Details
Equipment Type: Thermometer
Measures: Temperature
Accuracy: 2 %
Description/Function: Visual IR Thermometer
Features: 2 GB micro SD memory card, select color palette, user selectable temperature scale, time/date set, on-screen emissivity correction, on-screen reflected background temperature compensation
Frequency: 8 Hz
Ranging: - 10 C to + 250 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $895.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-805
Environmental Test Equipment Vibration Meter Fluke ...
Fluke
1: $1,799.95
5227161-3
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $3.78
PB-203A
PCBs & Breadboards 5VDC/5-18VDC 24-14DP
Global Specialties
1: $186.00

150850169