Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-I2500-10
Manufacturer Part #:

FLUKE-I2500-10

Manufacturer:

Description: Test Probes IFLEX 2500A PROBE 10IN
Silverlight Page 2,296, Mouser Enhanced Catalog
PDF Page 2,296, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Current Probes
Tip Style: Spherical Radius
Length: 10 in
Color: Red, Black, Yellow
Description/Function: Flexible Current Probes
Features: Expanded measurement range of 2500 A ac with display flexibility
Type: Probes
Part # Aliases: 3676410
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61175PWP
DC/DC Switching Regulators 3A High Vltg Boost Conv ...
Texas Instruments
1: $4.95
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
FOD3184
Power Driver ICs 3A High Speed MOSFET Gate Driver ...
Fairchild Semiconductor
1: $3.61
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
FLUKE-375
Clamp Multimeters & Accessories 600A TRMS AC/DC CL ...
Fluke
1: $349.95
FLUKE-374
Clamp Multimeters & Accessories 600A TRMS AC/DC CL ...
Fluke
1: $299.95
TPS61175EVM-326
Power Management IC Development Tools TPS61175EVM- ...
Texas Instruments
1: $52.31
27801
Switch Development Tools 5-Position Switch
Parallax
1: $10.76
ISOBAR2-6
Power Outlet Strips 2 OUTLET 6' CORD
Tripp Lite
1: $49.45
TPS5450EVM-254
Power Management IC Development Tools 5A SWIFT Eva ...
Texas Instruments
1: $10.68

108623895 150670586 111427401 172911030 148435899