|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-975V
Manufacturer Part #:

FLUKE-975V

Manufacturer:

Description:
Environmental Test Equipment AIRMETER W/VELOCITY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Measured Components or Conditions: Air Velocity, Humidity, and Temperature
Equipment Type: Indoor Air Monitors
Measures: Air Velocity, Humidity, and Temperature
Brand: Fluke
Accuracy: 90 %
Features: Self-test function at startup, auto-backlight, multi-language, metric or standard units
Packaging: Bulk
Ranging: Auto
Factory Pack Quantity: 1
Part # Aliases: 2666111
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,999.99

To add to a project, please Log In.

103326689 190230012 114179602 1956111295-0107-8false