Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-88-5
Manufacturer Part #:

FLUKE-88-5

Manufacturer:

Description: Digital Multimeters 88V AUTOMOTIVE MULTIMETER
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held, Automotive
Accuracy: 0.1 %
Voltage Range: 600 mV to 1000 V
Resistance Range: 600 Ohms to 50 MOhms
Capacitance Range: 9999 uF
Display Count: 20000
Frequency: 199.99 Hz to 199.99 kHz
Ranging: Auto, Manual
True RMS: No
Data Hold: No
Number of Digits: 4 1/2 Digit
Factory Pack Quantity: 1
Part # Aliases: 2550519
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $474.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
78172-0410
Headers & Wire Housings WTB CRIMP TERMINAL GOLD, 2 ...
Molex
1: $0.11
TL910
Test Probes ELECTRONIC TEST PR
Fluke
1: $59.95
502381-0000
Headers & Wire Housings CLIKMATE CRIMP TERM 26-28 ...
Molex
1: $0.10
43030-0012
Headers & Wire Housings FEMALE TERM 26-30 gold
Molex
1: $0.23
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
16-02-0104
Headers & Wire Housings 22-24 TERMINAL BULK
Molex
1: $0.17
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
43031-0012
Headers & Wire Housings MALE 26-30 AWG BULK gold
Molex
1: $0.24
24-6040-6403
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $41.27
80AK-A
Environmental Test Equipment THERMOCOUPLE ADAPT
Fluke
1: $23.95
LMH6732MA/NOPB
Operational Amplifiers - Op Amps Sgl 900Mhz Video ...
Texas Instruments
1: $5.40
FLUKE 77-4
Digital Multimeters MULTIMETER 1000V
Fluke
1: $299.95
426-NS
Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGT ...
MG Chemicals
1: $3.52
8845A-TPIT
Test Probes Test Probe IC Tip Set, Red/Black
Fluke
1: $15.00
8846A
Digital Multimeters 6.5 DIGIT MULTIMETER 25PPM USB ...
Fluke
1: $1,475.00
PV350
Environmental Test Equipment PRESSURE/VACUUM
Fluke
1: $424.95

146665156 110273895 1303751445-0107-8false