Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-87-5/IMSK
Manufacturer Part #:

FLUKE-87V/IMSK

Manufacturer:

Description: Digital Multimeters INDUSTRIAL DMM W/I400, COMBO KIT
Silverlight Page 2,298, Mouser Enhanced Catalog
PDF Page 2,298, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: 0.05 %
Resistance Range: 600 Ohms to 50 MOhms
Capacitance Range: 10 nF to 9999 uF
Display Count: 1000
Frequency: 199.99 Hz to 199.99 kHz
Ranging: Auto, Manual
True RMS: Yes
Factory Pack Quantity: 1
Part # Aliases: 3448783
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $474.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPAK
Test Accessories - Other METER HANGING KIT
Fluke
1: $39.95
C35
Instrument Protection and Storage SOFT CARRYING CA ...
Fluke
1: $21.95
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
P6139B
Test Probes PASSIVE PROBE 10X 500 MHZ
Tektronix
1: $435.00
ECA-2WM010
Aluminum Electrolytic Capacitors - Leaded 1.0UF 45 ...
Panasonic Electronic Components
1: $0.34
ECQ-E6105KF
Film Capacitors 630DC 1.0uF 10% L/S =12.5mm
Panasonic Electronic Components
1: $1.08
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.32
6341
Test Probes PRECISION ELECTRON
Pomona Electronics
1: $40.44
FLUKE-287
Digital Multimeters TRMS LOGGING DMM W/TRENDCAPTUR ...
Fluke
1: $524.95
DC27W2SA00LF
D-Sub Mixed Contact Connectors C 37 way shell Sock ...
FCI
1: $9.69
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
381
PCB Holders & Vises VACUUM BASE COMBO MODEL 381
Panavise
1: $66.58
16346LG (LT.GRAY)
Hearing & Vision Aids IFM MAGNIF 45" FLUOR
Luxo Corporation
1: $150.00
615C150GATD10AM
Ceramic Disc Capacitors .50LS 1000PF 15KV 20%
Vishay/Sprague
1: $7.44
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
1095
Hand Tools Weller Heat Gun 1000W
Weller
1: $62.00
40-9709M
D-Sub Micro-D Connectors 9 POS. SOLDER MALE GOLD P ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.43
C116
Instrument Protection and Storage SOFT CARRYING CA ...
Fluke
1: $34.95
2032-1(BULK)
Chemicals HORSE HAIR 1/4in x 3/8in
Techspray
1: $10.10
2125A
Benchtop Oscilloscopes 30MHZ DUAL TRACE
B&K Precision
1: $675.00

146665156 130375144 110273895