Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-87-5
Manufacturer Part #:

FLUKE-87-V

Manufacturer:

Description: Digital Multimeters TRUE RMS MULTIMETER
Silverlight Page 2,296, Mouser Enhanced Catalog
PDF Page 2,296, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: 0.05 %
Voltage Range: 600 mV to 1000 V
Resistance Range: 600 Ohms to 50 MOhms
Capacitance Range: 10 nF to 9999 uF
Display Count: 20000
Frequency: 199.9 Hz to 199.99 kHz
Ranging: Auto, Manual
True RMS: Yes
Data Hold: No
Number of Digits: 4 1/2 Digit
Part # Aliases: 2074974
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $399.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6286
Test Probes TEST LEADSET MODU
Pomona Electronics
1: $24.16
5677B
Test Leads DELUXE MULTI-USE
Pomona Electronics
1: $132.30
5519A
Test Leads REPL TEST LEAD SET
Pomona Electronics
1: $14.75
TL910
Test Probes ELECTRONIC TEST PR
Fluke
1: $59.95
6275
Test Probes TEST LEADSET PREC
Pomona Electronics
1: $20.48
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
FLUKE-117
Digital Multimeters ELECTRICIANS TRUE RMS MULTIMET ...
Fluke
1: $179.95
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
DR-25-3/8-0-SP
Heat Shrink Tubing and Sleeves HS-TUBE 3/8" BK PRI ...
TE Connectivity / Raychem
150: $2.43
DR-25-1/4-0-150
Heat Shrink Tubing and Sleeves HS-TUBING 1/4" BK P ...
TE Connectivity / Raychem
150: $2.69
80BK-A
Environmental Test Equipment TYPE K INTERGRATED DM ...
Fluke
1: $37.45
BSS138-7-F
MOSFET 300mW 50V DSS
Diodes Inc.
1: $0.49
ZTX753
Transistors Bipolar - BJT PNP Super E-Line
Diodes Inc.
1: $0.80
ZXRE1004DFTA
Voltage & Current References 1% 1.22V 4uA
Diodes Inc.
1: $1.19
1671A
Bench Top Power Supplies Triple Output DC
B&K Precision
1: $219.00
MS54J
Wire Stripping & Cutting Tools Xcelite 4" Cutter O ...
Apex Tool Group (Formerly Cooper Tools)
1: $19.90
TL81A
Test Leads DELUXE TEST LEAD SET
Fluke
1: $134.95
202D921-4-0
Cable Boots 60.2mm Boot
TE Connectivity / Raychem
1: $18.33
202A111-25-0
Cable Boots HS-BOOT
TE Connectivity / Raychem
1: $10.62

110273895 130375144 1466651565-0107-8false