Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-805
Manufacturer Part #:

FLUKE-805

Manufacturer:

Description: Environmental Test Equipment Vibration Meter Fluke 805
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,299, Mouser Enhanced Catalog
PDF Page 2,299, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Vibration Meter
Measures: Vibration
Accuracy: +/- 5 %
Current Rating: 5 mA
Frequency: 10 Hz to 1000 Hz
Measured Components: Vibration and Bearing Condition
Voltage: 20 V to 22 V
Part # Aliases: 4094385
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,799.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-VT02
Environmental Test Equipment VISUAL IR THERMOMETER
Fluke
1: $895.00

185823668