Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-789
Manufacturer Part #:

FLUKE-789

Manufacturer:

Description: Calibration Equipment PROCESS METER
Silverlight Page 2,299, Mouser Enhanced Catalog
PDF Page 2,299, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 789
Equipment Type: Process Meters
Measured Components: Continutity, Current, Frequency, Resistance, Voltage
Description/Function: HART mode setting with loop power
Display Type: LCD
Frequency Range: 0 Hz to 20 kHz
Input Current: 0 mA to 1 A
Input Voltage Range: 0 V to 1 kV
Operating Supply Current: 12 mA
Operating Supply Voltage: 9 V, 24 V Loop
Factory Pack Quantity: 1
Part # Aliases: 1633984
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $919.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
879B
Digital Multimeters Deluxe Universal LCR Meter
B&K Precision
1: $299.00
FLUKE-175
Digital Multimeters TRMS MULTIMETER
Fluke
1: $279.95
FLUKE 179/EDA2 KIT
Digital Multimeters Electronics Kit
Fluke
1: $349.95
80TK
Environmental Test Equipment THERMOCOUPLE MOD
Fluke
1: $129.95
I410
Clamp Multimeters & Accessories 400A AC/DC CURRENT
Fluke
1: $224.95
TL220
Test Leads INDUSTRIAL LEADS
Fluke
1: $69.95
FLUKE-771
Clamp Multimeters & Accessories MILLIAMP PROCESS C ...
Fluke
1: $549.95
C25
Instrument Protection and Storage CASE FOR 25/27/8 ...
Fluke
1: $34.95
2958147
Terminal Block Tools & Accessories SIDE ELEMENT
Phoenix Contact
1: $1.83
80T-150UA
Environmental Test Equipment PROBE TEMPERATURE
Fluke
1: $224.95
TPAK
Test Accessories - Other METER HANGING KIT
Fluke
1: $39.95

0000000015-0107-8false