Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-787
Manufacturer Part #:

FLUKE-787

Manufacturer:

Description: Calibration Equipment PROCESSMETER
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 787
Equipment Type: Process Meters
Measured Components: Continutity, Current, Frequency, Resistance, Voltage
Display Type: LCD
Frequency Range: 0 Hz to 20 kHz
Input Current: 0 mA to 1 A
Input Voltage Range: 0 V to 2 kV
Operating Supply Voltage: 9 V
Factory Pack Quantity: 1
Part # Aliases: 619913
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $799.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1050004
Terminal Block Tools & Accessories 5.2mm BLANK STR ...
Phoenix Contact
1: $1.06
2938837
DIN Rail Power Supplies MINI-PS 24DC 4A
Phoenix Contact
1: $218.83
0508.500MX6P
Fuses FUSE 1000V .500A 3AB PB-FREE
Littelfuse
1: $5.90
3003347
DIN Rail Terminal Blocks UK 2 5 N 5.2mm FEED-THRU ...
Phoenix Contact
1: $2.08
PTF56100R00TYEK
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $7.43
3200218
Terminals NON-INS. .5mm 20AWG
Phoenix Contact
1: $0.10
3022218
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.09
FN332Z-10-05
Power Line Filters 10A FASTON CHASSIS MNT PERFORMA ...
Schaffner
1: $24.43
3079 BK005
Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $75.95
1052002
Unspecified Tools & Accessories 8.2mm BLANK STRIPS
Phoenix Contact
1: $1.22
2744380
D-Sub Standard Connectors SUBCPLUSPROFBAXSC 9P MAL ...
Phoenix Contact
1: $40.00
5036163
Printers KML 25X12 WH
Phoenix Contact
1: $20.76

0000000015-0107-8false