Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-743B/120
Manufacturer Part #:

FLUKE-743B 120

Manufacturer:

Description: Calibration Equipment DOCUMENTING PROCESS CALIBRATOR
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 743B
Equipment Type: Documenting Process Calibrators
Measured Components: Current, Frequency, RTD, Resistance, Thermocouple, Voltage
Cable Type: North American AC Adapter Included
Description/Function: Analog display and ability to store results for later review
Display Type: LCD
Frequency Range: 1 Hz to 30 kHz
Input Current: 0 mA/DC to 110 mA/DC
Input Voltage Range: +/- 300 VDC, 0 VAC to 300 VAC
Operating Supply Current: 1.7 mA, 22 mA
Operating Supply Voltage: 7.2 V, 24 VDC, 28 VDC
Pressure Range: 0 psi to 10000 psi
Part # Aliases: 646973
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,495.95

To add to a project, please Log In.

0000000015-0107-8false