Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-741B/120
Manufacturer Part #:

FLUKE-741B 120

Manufacturer:

Description:
Calibration Equipment DOCUMENTING PROCESS CALIBRATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Fluke
Series: 741B
Equipment Type: Documenting Process Calibrators
Measured Components: Current, Frequency, RTD, Resistance, Thermocouple, Voltage
Cable Type: North American AC Adapter Included
Description/Function: Measure voltage, mA, RTDs, thermocouples, frequency, and resistance to test sensors, transmitters and other instruments
Display Type: LCD
Frequency Range: 1 Hz to 50 kHz
Input Current: 0 mA/DC to 110 mA/DC
Input Voltage Range: +/- 300 VDC, 0 VAC to 300 VAC
Operating Supply Current: 1.7 mA, 22 mA
Operating Supply Voltage: 7.2 V, 24 VDC, 28 VDC
Pressure Range: 0 psi to 10000 psi
Part # Aliases: 646968
Unit Weight: 3.086 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,799.95

To add to a project, please Log In.

114179602 1902300125-0107-8false