|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-725
Manufacturer Part #:

FLUKE-725 US

Manufacturer:

Description:
Calibration Equipment MULTIFUNCTION PROCESS CALIBRATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Fluke
Series: 725
Equipment Type: Process Calibrators, Multifunction
Measured Components: Current, Frequency, RTD, Resistance, Thermocouple, Voltage
Description/Function: Measure voltage, mA, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters
Display Type: LCD
Frequency Range: 1 Hz to 10 kHz
Input Current: 24 mA
Input Voltage Range: 0 V to 30 V
Operating Supply Current: 22 mA
Operating Supply Voltage: 9 V, 24 V Loop
Packaging: Bulk
Pressure Range: 0 psi to 10000 psi
Factory Pack Quantity: 1
Part # Aliases: 664133
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL910 Test Probes 13
TL81A Test Leads 5
80K-40 Test Probes 4
TL80A Test Leads 2
TLK287 Test Leads 2
TP81 Test Clips 3
TLK-225 Test Leads 1
TP40 Test Probes 5
TLK289 Test Leads 1
ImageMfr. Part #DescriptionStock 
FLUKE-87-V Digital Multimeters 6
FLUKE-376 Clamp Multimeters & Accessories 43
FLUKE-773 Clamp Multimeters & Accessories 2
FLUKE-787 Calibration Equipment 2
FLUKE-233 Digital Multimeters 2
FLUKE-325 Clamp Multimeters & Accessories 2
FLUKE-289/FVF Digital Multimeters 2
FLUKE-381 Clamp Multimeters & Accessories 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,749.99

To add to a project, please Log In.

195611129 114179602 1902300125-0107-8false