|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-718
Manufacturer Part #:

FLUKE-718 100U

Manufacturer:

Description:
Calibration Equipment PRESSURE CALIBRATOR 100 PSIG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Fluke
Series: 718
Equipment Type: Pressure Calibrators
Measured Components: Pressure to Current
Display Type: LCD
Input Current: 24 mA
Operating Supply Voltage: 9 V
Pressure Range: - 12 psi to + 100 psi
Part # Aliases: 665080
Unit Weight: 2.187 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,499.99

To add to a project, please Log In.

114179602 1902300125-0107-8false