|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-714
Manufacturer Part #:

FLUKE-714

Manufacturer:

Description:
Calibration Equipment THERMOCOUPLE CALIB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Fluke
Series: 714
Equipment Type: Thermocouple Calibrators
Measured Components: Temperature, Thermocouple
Display Type: LCD
Input Voltage Range: - 10 mV to + 75 mV
Operating Supply Voltage: 9 V
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 620093
Unit Weight: 11.640407 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,399.99

To add to a project, please Log In.

190230012 1141796025-0107-8false