|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-705
Manufacturer Part #:

FLUKE-705

Manufacturer:

Description:
Calibration Equipment LOOP CALIBRATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Fluke
Series: 705
Equipment Type: Loop Calibrators
Measured Components: Current Loop, Voltage
Display Type: LCD
Input Current: 24 mA
Input Voltage Range: 28 VDC
Operating Supply Voltage: 9 V, 24 VDC Loop
Factory Pack Quantity: 1
Part # Aliases: 665091
Unit Weight: 12 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL910 Test Probes 14
TLK287 Test Leads 2
TLK-225 Test Leads 1
TP81 Test Clips 3
TP40 Test Probes 5
TL223 Test Leads 1
80K-40 Test Probes 4
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$799.99

To add to a project, please Log In.

114179602 1902300125-0107-8false