Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-700PD7
Manufacturer Part #:

FLUKE-700PD7

Manufacturer:

Description: Calibration Equipment Pressure Module -15+200 PSIG
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 700PD
Equipment Type: Pressure Modules, Differential
Measured Components: Pressure
Accessory Type: Pressure Module
Description/Function: Modules measure positive and negative pressure
Display Type: None
Pressure Range: - 15 psi to + 200 psi
Factory Pack Quantity: 1
Part # Aliases: 612132
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,499.95

To add to a project, please Log In.

000000001