|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-700ILF
Manufacturer Part #:

FLUKE-700ILF

Manufacturer:

Description:
Calibration Equipment IN-LINE FILTER 1 MICRON 100 PSI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 700ILF
Equipment Type: Pressure Calibrators
Measured Components: Pressure
Brand: Fluke
Accessory Type: In-Line Filter
Description/Function: Used with the Fluke 713, 717, 718 pressure calibrators
Display Type: None
Pressure Range: 100 psi
Factory Pack Quantity: 1
Part # Aliases: 1566730
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.99

To add to a project, please Log In.

114179602 1902300125-0107-8false