Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-62MAX
Manufacturer Part #:

FLUKE-62MAX

Manufacturer:

Description: Environmental Test Equipment INFRARED THERMOMETER IP54 RATING
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,856, Mouser Enhanced Catalog
PDF Page 2,856, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Thermometer
Measures: Temperature
Accuracy: +/- 1.5 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-62MAX+
Environmental Test Equipment INFRARED THERMOMETER ...
Fluke
1: $129.95
2532B
Benchtop Oscilloscopes 40 MHz, Digital Storage Osc ...
B&K Precision
1: $527.12
RDB-10
Decade Boxes HANDHELD RESISTANCE DECADE BOX
Global Specialties
1: $94.75
ECWS61M-1
Anti-Static Control Products Econ Blue WS/6' cord
3M Electronic Specialty
1: $8.70
FLUKE-179/61 KIT
Digital Multimeters DMM & INFRARED KIT
Fluke
1: $399.95
3001
Function Generators & Synthesizers AUDIO GENERATOR
B&K Precision
1: $85.00
4005DDS
Function Generators & Synthesizers 5 MHz DDS Funct ...
B&K Precision
1: $309.00
3048 BK005
Hook-up Wire 28AWG 7/36 PVC 100ft SPOOL BLACK
Alpha Wire
1: $17.70
NJM4580D
Operational Amplifiers - Op Amps Dual
NJR
1: $0.40
CDB-10
Decade Boxes HANDHELD CAPACITANCE DECADE BOX
Global Specialties
1: $135.00
MF-RG300-0
Resettable Fuses 16volt 100amp Hold 3 Trip 5.1
Bourns
1: $0.82
LCR55A
Component Testers LCR METER WITH TRANSISTER TEST
AMPROBE
1: $224.95
4875-227G
Solder 22AWG .032IN DIA 1/2lb. SPOOL
MG Chemicals
1: $18.74
307A
Insulation Testers / Megohmmeters ANALOG INSULATIO ...
B&K Precision
1: $205.00
Q5-3X-1 1/2-01-QB6IN-5
Heat Shrink Tubing and Sleeves 1 1/2 6IN 5PC BAG B ...
Qualtek
1: $7.69

165789504 116975378