|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLUKE-572-2
Manufacturer Part #:

FLUKE-572-2

Manufacturer:

Description:
Environmental Test Equipment Dual Laser IR Thermometer
Mouser Online Catalog Page 2,912, Mouser Online Catalog
PDF Page 2,912, PDF Catalog Page
FLUKE-572-2 Datasheet FLUKE-572-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Infrared Thermometer
Measures: Temperature
Accuracy: 0.75 %
Brand: Fluke
Description/Function: High Temperature Handhelp Infrared Thermometer, Measure -30 C to + 900 C, 60:1 distance to spot ratio with dual laser sighiting
Features: Current Temperature plus MAX, MIN, DIF, AVG temperature displays, Adjustable emissivity and predifined emissivity table, Compatible with standard mini-connector K-type thermocouples, including ones you already own and have installed, Two-year warranty
Ranging: - 30 C to + 900 C
Series: Fluke 570
Part # Aliases: 4328074
Unit Weight: 2.270 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$799.99

To add to a project, please Log In.

103654657 195611129 114179602 190230012