|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-561
Manufacturer Part #:

FLUKE-561

Manufacturer:

Description:
Environmental Test Equipment HVACPRO IR THERMO- METER
Mouser Online Catalog Page 2,912, Mouser Online Catalog
PDF Page 2,912, PDF Catalog Page
FLUKE-561 Datasheet FLUKE-561 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Thermometer
Measures: Temperature
Brand: Fluke
Accuracy: 1 %
Features: Two year warranty
Packaging: Bulk
Factory Pack Quantity: 5
Part # Aliases: 2558118
Unit Weight: 12 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FM25W256-G F-RAM 3,197
PLT1M-M Cable Ties 61,062
FM25CL64B-GA F-RAM 1,362
PLT1.5M-M Cable Ties 10,869
PLT1M-M0 Cable Ties 32,076
PLT2M-M Cable Ties 113,168
PLT2M-M20 Cable Ties 21,481
PLT4S-M Cable Ties 12,132
PLT1.5I-M30 Cable Ties 24,179
FLUKE-62MAX+ Environmental Test Equipment 3
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.99

To add to a project, please Log In.

195611129 190230012 114179602