|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-54-2B60HZ
Manufacturer Part #:

FLUKE-54-2 B 60HZ

Manufacturer:

Description:
Environmental Test Equipment DUAL INPUT THERMOM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Accuracy: 0.0005
Equipment Type: Thermometer
Measures: J, K, T, and E-types of thermocouples
Brand: Fluke
Description/Function: Contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3 C) in a rugged, handheld test tool.
Display Count: 3
Features: USB communication port
Frequency: 60 Hz
Part # Aliases: 3821070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $449.99

To add to a project, please Log In.

190230012 114179602