Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-52-2
Manufacturer Part #:

FLUKE-52-2 60HZ

Manufacturer:

Description: Environmental Test Equipment DUAL THERMOMETER
Silverlight Page 2,856, Mouser Enhanced Catalog
PDF Page 2,856, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Measures: J, K, T, and E-types of thermocouples
Factory Pack Quantity: 5
Part # Aliases: 674689
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
FLUKE-87-V
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $399.95
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
58495-1
Crimpers PCRIMP HN 28-16 AWG
TE Connectivity / AMP
1: $212.57
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
LM2931AZ50R
Low Dropout Regulators - LDO 5.0V 0.1A Very Low
STMicroelectronics
1: $0.73
DR-25-3/8-0-SP
Heat Shrink Tubing and Sleeves HS-TUBE 3/8" BK PRI ...
TE Connectivity / Raychem
150: $2.43
DR-25-1/4-0-150
Heat Shrink Tubing and Sleeves HS-TUBING 1/4" BK P ...
TE Connectivity / Raychem
150: $2.69
122372
RF Connectors TNC STRAIGHT PLUG STANDARD CABLE
Amphenol Connex
1: $1.66
202K121-25-0
Cable Boots HS-BOOT
TE Connectivity / Raychem
1: $14.52
SCL-3/4-0-STK
Heat Shrink Tubing and Sleeves HS-TUBING 3/4" BK P ...
TE Connectivity / Raychem
4: $3.93
80PK-1
Environmental Test Equipment PROBE BEADED K
Fluke
1: $29.95
242130
RF Adapters - Between Series N PLUG TO TNC JACK AD ...
Amphenol Connex
1: $15.16
80PK-22
Test Probes PROBE THERMOCOUPLE
Fluke
1: $84.95
242107
RF Adapters - Between Series SMA JACK TO TNC JACK ...
Amphenol Connex
1: $15.44
202D921-4-0
Cable Boots 60.2mm Boot
TE Connectivity / Raychem
1: $18.33
202A111-25-0
Cable Boots HS-BOOT
TE Connectivity / Raychem
1: $10.62
561-TSP38
Standoffs & Spacers RND 1/4X5/8 6-32
Eagle Plastic Devices
1: $0.28

0000000015-0107-8false