Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-51-2
Manufacturer Part #:

FLUKE-51-2 60HZ

Manufacturer:

Description:
Environmental Test Equipment THERMOMETER
Mouser Online Catalog Page 3,067, Mouser Online Catalog
PDF Page 3,067, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Accuracy: 0.0005
Equipment Type: Thermometer
Measures: J, K, T, and E-types of thermocouples
Brand: Fluke
Description/Function: Contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3 C) in a rugged, handheld test tool.
Display Count: 3
Features: Large backlit display
Frequency: 60 Hz
Factory Pack Quantity: 1
Part # Aliases: 674686
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF12.0885.9110.1 AC Power Entry Modules 62
164A10029X D-Sub Standard Connectors 445
163A11079X D-Sub Standard Connectors 89
F1066 D-Sub Tools & Hardware 289
80PK-25 Test Probes 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $284.95

To add to a project, please Log In.

114179602 190230012 1956111295-0107-8false