|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Analyzers POWER ANALYZER
Mouser Online Catalog Page 2,913, Mouser Online Catalog
PDF Page 2,913, PDF Catalog Page
FLUKE-43B/003 Datasheet FLUKE-43B/003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Power Analyzers
RoHS: RoHS Compliant By Exemption Details
Brand: Fluke
Type: Handheld
Current Rating: 50 A
Voltage Rating: 600 V
Frequency: 40 Hz to 70 Hz
Interface Type: RS-232
Display Type: Waveform
Number of Channels: 2 Channel
Packaging: Bulk
VendorNumber: 6760
Part # Aliases: 1615345
Unit Weight: 2.425 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
80K-40 Test Probes 5
I400S Clamp Multimeters & Accessories 3
TL910 Test Probes 10
TL40 Test Leads 8
TL81A Test Leads 1
BB120 Test Connectors 4
80TK Environmental Test Equipment 1
TLK287 Test Leads 3
TP81 Test Clips 3
TLK-225 Test Leads 1
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 2,068
GRM188R71H222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 274,935
FLK-V3003 FC KIT Digital Multimeters 4
TL910 Test Probes 10
GRM216R71H472KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,755
RK73H1JTTD3321F Thick Film Resistors - SMD 95,775
RK73H1JTTD4021F Thick Film Resistors - SMD 108,461
RK73H2ATTD2001F Thick Film Resistors - SMD 94,144
GRM21AR72E682KW01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,790
24-6337-8806 Solder 58
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

Popular Searches: Handheld Power Analyzers
114179602 190230012 1956111295-0807-8false