Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-435/003
Manufacturer Part #:

FLUKE-435/003

Manufacturer:

Description: Power Analyzers Logging 3-Phase Quality Analyzer
Silverlight Page 2,867, Mouser Enhanced Catalog
PDF Page 2,867, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Power Analyzers
RoHS: RoHS Compliant By Exemption Details
Type: Handheld
Current Rating: 3 kA
Voltage Rating: 50 V to 500 V
Frequency: 50 Hz/60 Hz
Accuracy: 0.1 %
True RMS: Yes
Part # Aliases: 2654746
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7,775.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
I400S
Clamp Multimeters & Accessories BNC CONNECTION FOR ...
Fluke
1: $249.95
I430-FLEX-4PK
Test Probes 4PK OF 3000 AMP FLEX CURRENT PROBES
Fluke
1: $1,399.95
i5SPQ3
Test Probes 3 PACK OF 5 AMP CURRENT CLAMPS
Fluke
1: $1,149.95

0000000015-0807-8false