Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-424D
Manufacturer Part #:

FLUKE-424D

Manufacturer:

Description: Environmental Test Equipment Laser Distance Meter 100M / 330FT MAX
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,296, Mouser Enhanced Catalog
PDF Page 2,296, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Laser Distance Meter
Measures: Distance
Accuracy: 2 mm
Description/Function: Advanced Laser Technology for Distance Measurement
Features: One Button Operation, Easy Targeting with Bright Laser, Automatic shut-off feature, Three-year Warranty
Ranging: 80 m
Safety Rating: Class II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $399.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAL213816222E3
Aluminum Electrolytic Capacitors - Leaded 2200uF 2 ...
Vishay/BC Components
1: $3.32
PS0S0SS60
AC Power Entry Modules 6A DPST GP FILTER NO SHIELD ...
TE Connectivity / Corcom
1: $19.54
LMR040-1000-35F9-10100TW
LED Lighting Modules 120V 1000LM 3500 CCT SINGLE L ...
Cree, Inc.
1: $83.73
LMR040-1000-40F9-10100TW
LED Lighting Modules 120V 1000LM 4000 CCT SINGLE L ...
Cree, Inc.
1: $83.73
XPS1001NE-01
RF Modules xPrintServer iOS Network Printing
Lantronix
1: $149.95
NC3MXX-BAG
XLR Connectors 3P MALE BLACK HOUSE SILVER CONTACTS
Neutrik
1: $4.18
NC3MX-BAG
XLR Connectors 3C MALE BLACK
Neutrik
1: $3.98
EC1302B
Soldering Irons Weller 20W Mini Iron
Weller
1: $135.00
WD1002T
Soldering Irons Weller Soldr Station Digital WP80 ...
Weller
1: $378.00
LMR020-0650-CCF9-1KIT2X
LED Lighting Development Tools True White Eval Kit ...
Cree, Inc.
1: $262.69

162635794