Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-414D
Manufacturer Part #:

FLUKE-414D

Manufacturer:

Description: Environmental Test Equipment Laser Distance Meter 50M / 165FT MAX
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,296, Mouser Enhanced Catalog
PDF Page 2,296, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Laser Distance Meter
Measures: Distance
Accuracy: 2 mm
Description/Function: Advanced Laser Technology for Distance Measurement
Features: One Button Operation, Easy Targeting with Bright Laser, Automatic shut-off feature, Three-year Warranty
Ranging: 40 m
Safety Rating: Class II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3403.0169.11
Fuses UMT 250 2A 277V Slow
Schurter
1: $0.78
6244-48-0
Test Leads MINIGRABBER TST CLIP RIGHT ANGLE,BLACK
Pomona Electronics
1: $9.77
6244-48-2
Test Leads MINIGRABBER TST CLIP RIGHT ANGLE,RED
Pomona Electronics
1: $9.77
CBT25J330R
Carbon Composition Resistors 330 Ohms 1/4W 250V
TE Connectivity / Holsworthy
1: $0.29
IR-720
Thermal Imagers 20:1 IR Thermometer
AMPROBE
1: $119.95
BPE2FF
Power Transformers PLUG IN 40VA 120-18V
Hammond Manufacturing
1: $19.98
PA1113
Wire Stripping & Cutting Tools STRIPPER/CUTTER - S ...
Greenlee
1: $104.03

162635794