Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-411D
Manufacturer Part #:

FLUKE-411D

Manufacturer:

Description: Environmental Test Equipment LASER DISTANCE METER 30M/100FT MAX
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Laser Distance Meter
Measures: Distance
Factory Pack Quantity: 1
Part # Aliases: 3326414
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $115.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-902
Clamp Multimeters & Accessories TRUE RMS HVAC CLAM ...
Fluke
1: $299.95
832B-375ML
Chemicals Epoxy Compound 375ML (12 OZ) LIQUID
MG Chemicals
1: $32.88
PIC-LCD3310
Development Boards & Kits - PIC / DSPIC DEV BRD FO ...
Olimex Ltd.
1: $56.25
DT300
Environmental Test Equipment LASER DISTANCE METER
Extech
1: $149.99
FK28Y5V1C105Z
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 16 ...
TDK
1: $0.30
FLUKE-421D
Environmental Test Equipment LASER DISTANCE METER ...
Fluke
1: $380.00

000000001