|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLUKE-381
Manufacturer Part #:

FLUKE-381

Manufacturer:

Description:
Clamp Multimeters & Accessories REMOTE DISP 1000A TRMS CLAMP W/IFLEX
Mouser Online Catalog Page 2,312, Mouser Online Catalog
PDF Page 2,312, PDF Catalog Page
FLUKE-381 Datasheet FLUKE-381 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: RoHS Compliant By Exemption Details
Product: Clamp Multimeters
Accuracy: 1 %
Ranging: Auto
Backlighting: Yes
Display Type: Large Backlight
Brand: Fluke
Frequency: 500 Hz
Packaging: Bulk
Part # Aliases: 3610452
Unit Weight: 12.345887 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL75 Test Leads 14
TL224 Test Leads 12
LVD2 Test Accessories - Other 12
H3 Test Accessories - Other 10
FLUKE-I2500-10 Test Probes 1
AC220 Test Clips 1
TP1 Test Probes 2
TL223 Test Leads 1
C550 Instrument Protection and Storage 1
L206 Hearing & Vision Aids 1
ImageMfr. Part #DescriptionStock 
FLUKE-87-V Digital Multimeters 7
FLUKE-376 Clamp Multimeters & Accessories 43
68786-0003 HDMI Cables 726
NAHDMI-W-B HDMI, Displayport & DVI Connectors 149
8723 0601000 Multi-Paired Cables 9
FLUKE-773 Clamp Multimeters & Accessories 2
FLUKE-787 Calibration Equipment 2
RW-175-1-X-STK Heat Shrink Tubing and Sleeves 132
FLUKE-87-5/E2 Digital Multimeters 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$549.99

To add to a project, please Log In.

124311592 114179602 195611129 190230012