|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLUKE-376
Manufacturer Part #:

FLUKE-376

Manufacturer:

Description:
Clamp Multimeters & Accessories 1000A TRMS AC/DC CLAMP W/IFLEX
Mouser Online Catalog Page 2,312, Mouser Online Catalog
PDF Page 2,312, PDF Catalog Page
FLUKE-376 Datasheet FLUKE-376 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: RoHS Compliant By Exemption Details
Product: Clamp Multimeters
Accuracy: 1 %
Ranging: Auto
Backlighting: Yes
Display Type: Large Backlight
Brand: Fluke
Frequency: 500 Hz
Packaging: Bulk
Part # Aliases: 3781856
Unit Weight: 13.686297 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL71 Test Leads 18
TL75 Test Leads 11
TL224 Test Leads 12
AC285 Test Clips 7
H3 Test Accessories - Other 10
LVD2 Test Accessories - Other 12
FLUKE-I2500-10 Test Probes 1
AC220 Test Clips 1
TP1 Test Probes 2
C550 Instrument Protection and Storage 1
ImageMfr. Part #DescriptionStock 
UMFT4222EV Interface Development Tools 42
UMFT4222PROG Programmers - Universal & Memory Based 42
FLUKE-87-V Digital Multimeters 6
DMM7510 Digital Multimeters 5
FLUKE-789 Calibration Equipment 3
FLUKE-773 Clamp Multimeters & Accessories 2
FLUKE-787 Calibration Equipment 2
FLUKE-725 US Calibration Equipment 2
FLUKE-233 Digital Multimeters 2
FLUKE-381 Clamp Multimeters & Accessories 2
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$399.99

To add to a project, please Log In.

113328992 114179602 195611129 190230012