|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLUKE-373
Manufacturer Part #:

FLUKE-373

Manufacturer:

Description:
Clamp Multimeters & Accessories 600A TRMS AC CLAMP METER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: RoHS Compliant By Exemption Details
Product: Clamp Multimeters
Accuracy: 1 %
Ranging: Auto
Backlighting: Yes
Display Type: Large Backlight
Brand: Fluke
Frequency: 500 Hz
Part # Aliases: 3780249
Unit Weight: 13.051366 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL71 Test Leads 15
TL75 Test Leads 11
TL224 Test Leads 12
AC285 Test Clips 7
H3 Test Accessories - Other 10
LVD2 Test Accessories - Other 12
FLUKE-I2500-10 Test Probes 1
AC220 Test Clips 1
TP1 Test Probes 2
C550 Instrument Protection and Storage 1
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.99

To add to a project, please Log In.

100404599 190230012 114179602