|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-360
Manufacturer Part #:

FLUKE-360

Manufacturer:

Description:
Clamp Multimeters & Accessories LEAKAGE CURRENT CLAMP METER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: RoHS Compliant By Exemption Details
Product: Clamp Multimeters
Accuracy: 1 %
Display Count: 3200
Ranging: Auto
Brand: Fluke
Backlighting: LCD
Display Type: Digital
Maximum AC Current: 60 A
Packaging: Bulk
Factory Pack Quantity: 1
Voltage: 3.7 kV
Part # Aliases: 2726380
Unit Weight: 7.054792 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$749.99

To add to a project, please Log In.

114179602 195611129 190230012