Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-345
Manufacturer Part #:

FLUKE-345

Manufacturer:

Description: Clamp Multimeters & Accessories POWER QUALITY CLAMP METER
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: RoHS Compliant By Exemption Details
Accuracy: 3 %
Ranging: Auto
Backlighting: LCD
Display Type: Digital
Maximum AC Current: 1400 A
Product: Clamp Multimeters
Voltage: 0 V to 825 V
Part # Aliases: 2584181
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,499.95

To add to a project, please Log In.

0000000015-9999-2false