Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-325
Manufacturer Part #:

FLUKE-325

Manufacturer:

Description: Clamp Multimeters & Accessories 400A AC/DC True-RMS Clamp Meter W/Temp
Mouser Online Catalog Page 2,415, Mouser Online Catalog
PDF Page 2,415, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: RoHS Compliant By Exemption Details
Product: Clamp Multimeters
Accuracy: 2 %
Ranging: 400 A
Backlighting: Yes
True RMS: True RMS
Brand: Fluke
Data Hold: Data Hold
Frequency: 5 Hz to 500 Hz
Maximum AC Current: 400 A
Min / Max Hold: Yes
Safety Rating: 600 V CAT III, 300 V CAT IV
Voltage: 600 V
Unit Weight: 1.433 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $305.95
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $16.66
MX-5210
Soldering Irons Dual-Simultaneous SolderRework Sta ...
Metcal
1: $699.00
CY8C5268AXI-LP047
ARM Microcontrollers - MCU PSOC 5LP DIGITAL ONLY,6 ...
Cypress Semiconductor
1: $7.21
G3NA-225B-AC100-120
Solid State Relays - Industrial Mount 100-120VA/24 ...
Omron Automation and Safety
1: $32.71
STTC-117-PK
Soldering Irons .20" (5.0mm) EXTRA LARGE TIP
Metcal
1: $24.63
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
1026CT
Crimpers OPN BRRL CONT CRIMP
Sargent Tools
1: $28.90
77000N
Power Outlet Strips 15A 120V 8 OUT 6' CORD
Wiremold
1: $27.00
2198617-9
D-Sub Backshells Ni PLATD 9POS STR PLASTIC BACKSHE ...
TE Connectivity
1: $5.88
80BK-A
Environmental Test Equipment TYPE K INTERGRATED DM ...
Fluke
1: $41.55
12014012
Automotive Connectors TERM REMOVAL TOOL
Delphi Connection Systems
1: $27.59
6200UE 877500
Multi-Conductor Cables 16AWG 2C UNSHLD 500ft SPOOL ...
Belden Wire & Cable
1: $118.38
TL80A
Test Leads BASIC TEST LEAD SET
Fluke
1: $72.74
IR-750
Thermal Imagers 50:1 IR Thermometer
AMPROBE
1: $274.95
STTC-045
Soldering Irons Cartridge Conical 0.4mm (0.016 ")
Metcal
1: $26.68
101SNV
Wire Stripping & Cutting Tools Xcelite 5" Stripper ...
Apex Tool Group (Formerly Cooper Tools)
1: $11.20
1028CT
Crimpers CRIMP TOOL
Sargent Tools
1: $50.87
MIKROE-791
Sockets & Adapters MIKROPROG TO ICD2 / ICD3 ADAPTE ...
mikroElektronika
1: $5.00
104CG
Wire Stripping & Cutting Tools Xcelite Wire Stripp ...
Apex Tool Group (Formerly Cooper Tools)
1: $33.20

195611129 114179602 190230012 189888895