Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE-323
Manufacturer Part #:

FLUKE-323

Manufacturer:

Description: Clamp Multimeters & Accessories 400A AC True-RMS Clamp Meter
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,296, Mouser Enhanced Catalog
PDF Page 2,296, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Accuracy: 2 %
Ranging: 400 A
Backlighting: No
Data Hold: Yes
Display Type: 5 Digit
Maximum AC Current: 400 A
Min / Max Hold: No
Product: Clamp Multimeters
Safety Rating: 600 V CAT III, 300 V CAT IV
True RMS: Yes
Voltage: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP130N10F3
MOSFET N-Channel 100V 8mOhm 120A STripFET MOS
STMicroelectronics
1: $3.70
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
EEE-FK1E101P
Aluminum Electrolytic Capacitors - SMD 100uF 25V
Panasonic Electronic Components
1: $0.54
1786174
Pluggable Terminal Blocks IC 2 5/ 2-ST-5 08 5.08mm ...
Phoenix Contact
1: $2.53
2272
Anti-Static Control Products Economy Strap w/Cord
3M Electronic Specialty
1: $10.61
NC5MX
XLR Connectors 5C MALE NICKEL
Neutrik
1: $5.56
NC4MX
XLR Connectors 4C MALE NICKEL
Neutrik
1: $5.04
WTCPT
Soldering Irons Weller Solder Stat Temp Controlled ...
Weller
1: $176.00
PSU100015A
Aluminum Electrolytic Capacitors - Snap In 1000-12 ...
Cornell Dubilier
1: $35.72
TAP106M035SCS
Tantalum Capacitors - Solid Leaded 35volt 10uF 20%
AVX
1: $1.05
PSU54015B
Aluminum Electrolytic Capacitors - Snap In 110/125 ...
Cornell Dubilier
1: $26.31
333
PCB Holders & Vises CRKT BRD HOLDER
Panavise
1: $87.09
ETR
Soldering Irons Weller Nrw Scrdvr Tp .062"x.044"x. ...
Weller
1: $4.20
AD0812HB-C70-LF
Fans 80mm 12VDC 28.8CFM
ADDA
1: $10.04
0217.315MXP
Fuses 250V .315A Fast Acting
Littelfuse
1: $0.85
142-0801-861
RF Connectors 50 OHM TERMINATOR GOLD
Johnson / Emerson Connectivity Solutions
1: $32.62
BK/AGC-2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.35

189888895