|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-289
Manufacturer Part #:

FLUKE-289

Manufacturer:

Description:
Digital Multimeters TRMS INDUSTRIAL DMM LOG W/TRENDCAPTURE
Mouser Online Catalog Page 2,312, Mouser Online Catalog
PDF Page 2,312, PDF Catalog Page
FLUKE-289 Datasheet FLUKE-289 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Brand: Fluke
Accuracy: 0.05%
Voltage Range: 50 mV to 1000 V
Resistance Range: 50 Ohms to 500 MOhms
Capacitance Range: 1 nF to 100 mF
Display Count: 50000
Ranging: Manual
True RMS: True RMS
Data Hold: No Data Hold
Number of Digits: 4 1/2 Digit
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 2675778
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5519A Test Leads 68
TL910 Test Probes 14
I200 Clamp Multimeters & Accessories 2
TLK287 Test Leads 2
TLK-225 Test Leads 1
TP81 Test Clips 3
TP40 Test Probes 5
I400 Clamp Multimeters & Accessories 2
C280 Instrument Protection and Storage 4
ImageMfr. Part #DescriptionStock 
5205817-3 D-Sub Tools & Hardware 4,946
WESD51 Soldering Irons 50
5207719-3 D-Sub Tools & Hardware 2,433
1665 Bench Top Power Supplies 8
3-828102-1 D-Sub Tools & Hardware 1,370
M85049/52-1-14A Circular MIL Spec Strain Reliefs & Adapters 121
1455N1202BK Enclosures, Boxes, & Cases 46
1295 9V Battery Snaps & Contacts 252
VUO25-12NO8 Bridge Rectifiers 108
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$599.99

To add to a project, please Log In.

133363325 682250189 130375144 114179602 195611129 110273895 146665156 121264305 131435395 167472281 190230012