Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 676-287/FVF
Manufacturer Part #: FLUKE-287/FVF
Manufacturer: Fluke
Description: Digital Multimeters TRMS LOGGING DMM KIT LOG W/TRENDCAPTURE
Silverlight Page 2,105, Mouser Enhanced Catalog
PDF Page 2,105, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland. Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland.


Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Accuracy: 0.025 %
Display Count: 50000
Ranging: Auto, Manual
True RMS: Yes
Min / Max Hold: Yes
Peak Hold: Yes
Data Hold: Yes
Resistance Range: 0.01 Ohms to 500 M Ohms
Capacitance Range: 1 pF to 100 mF
Frequency: 1 MHz
Equipment Type: Combo Kits


Availability 
Stock: 
3 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $585.95
 
More: Get Quote

To add to a project, please Log In.
108478459