Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-271
Manufacturer Part #:

FLUKE-271

Manufacturer:

Description: Function Generators & Synthesizers 0.1 TO 10MHZ FUNCTION GENERATOR
Silverlight Page 2,865, Mouser Enhanced Catalog
PDF Page 2,865, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 0.1 mHz to 10 MHz
Equipment Type: DDS Function Generator With ARB
Cable Type: North American Power Cord Included
Part # Aliases: 2423224
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,800.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
9124
Bench Top Power Supplies 0-72V/0-1.2A SINGLE OUTPU ...
B&K Precision
1: $745.00
1N4744A,133
Zener Diodes Diode Zener Single 15V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
1N4728A-TAP
Zener Diodes 3.3 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
2N3904TF
Transistors Bipolar - BJT NPN 40V 200mA
Fairchild Semiconductor
1: $0.18
FUSE-11A/1000V B1
Fuses FUSE, 11A, 1000V FAST, B PK, QTY 1
Fluke
1: $13.17
1N4740A,133
Zener Diodes Diode Zener Single 10V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
286-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.56
1N4748A,133
Zener Diodes Diode Zener Single 22V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
1N4736A,133
Zener Diodes Diode Zener Single 6.8V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
1N4746A,133
Zener Diodes Diode Zener Single 18V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20

165036395 146928583 1960796125-0107-8false