|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-233
Manufacturer Part #:

FLUKE-233

Manufacturer:

Description:
Digital Multimeters REMOTE DISPLAY TRMS MULTIMETER
Mouser Online Catalog Page 2,313, Mouser Online Catalog
PDF Page 2,313, PDF Catalog Page
FLUKE-233 Datasheet FLUKE-233 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Brand: Fluke
Accuracy: 0.25 % to 1.5 %
Voltage Range: 1 kV
Capacitance Range: 10000 uF
Display Count: 6000
Frequency: 50 kHz
Ranging: Auto, Manual
True RMS: True RMS
Packaging: Bulk
Part # Aliases: 3463576
Unit Weight: 1.332 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5519A Test Leads 56
80TK Environmental Test Equipment 5
TL71 Test Leads 18
80PK-1 Environmental Test Equipment 14
80AK-A Environmental Test Equipment 6
I410 Clamp Multimeters & Accessories 1
5677B Test Leads 2
C280 Instrument Protection and Storage 4
5286 RF Connectors / Coaxial Connectors 65
TPAK Test Accessories - Other 1
ImageMfr. Part #DescriptionStock 
FLUKE-87-V Digital Multimeters 6
FLUKE-376 Clamp Multimeters & Accessories 43
Si1132-A10-GMR Ambient Light Sensors 4,704
5953A Test Probes 21
FLUKE-117 Digital Multimeters 18
FLUKE-289 Digital Multimeters 2
FLUKE-773 Clamp Multimeters & Accessories 2
FLUKE-381 Clamp Multimeters & Accessories 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$349.99

To add to a project, please Log In.

118551143 178719503 114179602 146665156 195611129 130375144 131435395 180786217 110273895 121264305 167472281 190230012