|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLK-190-504/AM
Manufacturer Part #:

FLUKE-190-504/AM

Manufacturer:

Description:
Handheld Oscilloscopes ScopeMeter 4Ch 500MHz
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Handheld Oscilloscopes
RoHS: Not Applicable
Bandwidth: 500 MHz
Sampling Rate: 5 GS/s
Display Type: 153 mm Full Color LCD
Equipment Type: Color ScopeMeter
Brand: Fluke
Cable Type: USB
Interface Type: USB
Series: Series II
Part # Aliases: 4419882
Unit Weight: 9.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,199.99

To add to a project, please Log In.

141749565 166513035 114179602 190230012