Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLUKE190-502/S
Manufacturer Part #:

FLUKE 190-502/S

Manufacturer:

Description:
Handheld Oscilloscopes Color Scope 500 MHz 2 Channel W/SCC Kit
Mouser Online Catalog Page 2,418, Mouser Online Catalog
PDF Page 2,418, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Handheld Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Bandwidth: 500 MHz
Sampling Rate: 5 GS/s
Display Type: 153 mm Full Color LCD
Equipment Type: Oscilloscopes
Brand: Fluke
Interface Type: USB
Series: 190
Part # Aliases: 4025719
Unit Weight: 4 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VPS 510-B Test Probes 4
VPS 510-R Test Probes 3
TRM50 Test Connectors 2
VPS 510-G Test Probes 2
VPS 510-V Test Probes 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,649.95

To add to a project, please Log In.

190230012 114179602 195611129 141749565 133749909