|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLUKE-190-204AMS
Manufacturer Part #:

FLUKE-190-204/AM/S

Manufacturer:

Description:
Handheld Oscilloscopes ScopeMeter 4-chan 200 MHz Color SCC
Mouser Online Catalog Page 2,314, Mouser Online Catalog
PDF Page 2,314, PDF Catalog Page
FLUKE-190-204/AM/S Datasheet FLUKE-190-204/AM/S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Handheld Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Bandwidth: 200 MHz
Sampling Rate: 2.5 GS/s
Display Type: 153 mm Full Color LCD
Equipment Type: Oscilloscopes
Brand: Fluke
Packaging: Bulk
Part # Aliases: 3894494
Unit Weight: 4.850 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCC290 Instrument Protection and Storage 5
RS400 Test Accessories - Other 3
BP291 Test Accessories - Other 1
VPS410-V Test Probes 1
ImageMfr. Part #DescriptionStock 
FLUKE 77-4 Digital Multimeters 5
I400 Clamp Multimeters & Accessories 2
P450-006 D-Sub Cables 88
N010-007-GY Ethernet Cables / Networking Cables 27
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5,099.99

To add to a project, please Log In.

141749565 166513035 114179602 190230012