|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-190-202AM
Manufacturer Part #:

FLUKE-190-202/AM

Manufacturer:

Description:
Handheld Oscilloscopes SCOPEMETER 200MHZ
Mouser Online Catalog Page 2,314, Mouser Online Catalog
PDF Page 2,314, PDF Catalog Page
FLUKE-190-202/AM Datasheet FLUKE-190-202/AM Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Handheld Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Bandwidth: 200 MHz
Sampling Rate: 2.5 GS/s
Display Type: 153 mm Full Color LCD
Equipment Type: Oscilloscopes
Brand: Fluke
Part # Aliases: 4025485
Unit Weight: 4.850 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL910 Test Probes 13
TL81A Test Leads 5
TLK287 Test Leads 2
TLK-225 Test Leads 1
TP81 Test Clips 3
TP40 Test Probes 5
TL223 Test Leads 1
80K-40 Test Probes 4
ImageMfr. Part #DescriptionStock 
90I-610S Clamp Multimeters & Accessories 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4,099.99

To add to a project, please Log In.

141749565 166513035 195611129 114179602 190230012