Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-190-102AM
Manufacturer Part #:

FLUKE-190-102/AM

Manufacturer:

Description: Handheld Oscilloscopes SCOPEMETER 100MHZ
Silverlight Page 2,299, Mouser Enhanced Catalog
PDF Page 2,299, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Bandwidth: 100 MHz
Sampling Rate: 1.25 GS/s
Display Type: 153 mm Full Color LCD
Equipment Type: Oscilloscopes
Part # Aliases: 4025334
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,399.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
FLUKE-376
Clamp Multimeters & Accessories 1000A TRMS AC/DC C ...
Fluke
1: $399.95
FLUKE-233
Digital Multimeters REMOTE DISPLAY TRMS MULTIMETER
Fluke
1: $299.95
FLUKE-87-5/E2
Digital Multimeters ELECTRICAL COMBO KIT
Fluke
1: $474.95
FLUKE-572
Environmental Test Equipment PRECISION INFARED THE ...
Fluke
1: $949.95
FLUKE-374
Clamp Multimeters & Accessories 600A TRMS AC/DC CL ...
Fluke
1: $299.95
FLUKE-375
Clamp Multimeters & Accessories 600A TRMS AC/DC CL ...
Fluke
1: $349.95
FLUKE-381
Clamp Multimeters & Accessories REMOTE DISP 1000A ...
Fluke
1: $499.95

141749565